CAD | USD

D3C

D3C2023-6

Digi-Key Part Number
2236-D3C2023-6-ND
Manufacturer
DiTom Microwave
Manufacturer Product Number
D3C2023-6
Supplier
Description
20.00 - 23.00 GHZ CIRCULATOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DiTom Microwave
Series
-
Package
Bag
Part Status
Active
Type
Circulator
Isolation
22dB
Insertion Loss
0.4dB
VSWR
1.2
Connector Type
SMA-FEMALE
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Power - Average Forward
10 W
Frequency
20 GHz ~ 23.0 GHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8517.69.0000
Bag
QtyUnit PriceExt Price
1$546.85000$546.85
Additional Resources
AttributeDescription
Other Names2236-D3C2023-6
Standard Package1