
EA W162B-N3LW | ||
---|---|---|
Digi-Key Part Number | 1481-1211-ND | |
Manufacturer | ||
Manufacturer Product Number | EA W162B-N3LW | |
Description | LCD MOD 32DIG 16X2 TRANSFLCT WHT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Character Display Module Transflective STN - Super-Twisted Nematic LED - White Parallel, 8-Bit | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Display Visions | |
Series | ||
Package | Bag | |
Product Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | - | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | - | |
Outline L x W x H | - | |
Viewing Area | 64.50mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BlueLine Displays |
HTML Datasheet | BlueLine Displays |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $36.44000 | $36.44 |
10 | $28.52600 | $285.26 |
100 | $24.91800 | $2,491.80 |
500 | $22.85586 | $11,427.93 |
Attribute | Description |
---|---|
Other Names | 1481-1211 |
Standard Package | 1 |