EA W161B-ENLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA W161B-ENLW

Digi-Key Part Number
1481-1209-ND
Manufacturer
Manufacturer Product Number
EA W161B-ENLW
Description
LCD MOD 16DIG 16X1 TRANSFLCT WHT
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Character Display Module Transflective STN - Super-Twisted Nematic LED - White Parallel, 8-Bit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Display Visions
Series
Package
Bag
Product Status
Active
Number of Characters
16
Display Format
16 x 1
Character Format
-
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
-
Outline L x W x H
-
Viewing Area
64.50mm L x 16.00mm W
Backlight
LED - White
Voltage - Supply
5V
Dot Size
-
Interface
Parallel, 8-Bit
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Blue
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.20.0020
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$47.03000$47.03
10$36.82900$368.29
100$32.16960$3,216.96
Additional Resources
AttributeDescription
Other Names1481-1209
Standard Package1