
ZPD5.1 | |
|---|---|
DigiKey Part Number | 4878-ZPD5.1CT-ND - Cut Tape (CT) 4878-ZPD5.1TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD5.1 |
Description | DIODE ZENER 5.1V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD5.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07600 | $0.76 |
| 100 | $0.05220 | $5.22 |
| 500 | $0.03876 | $19.38 |
| 1,000 | $0.02981 | $29.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02534 | $126.70 |
| 10,000 | $0.02385 | $238.50 |
| 15,000 | $0.02236 | $335.40 |
| 25,000 | $0.02087 | $521.75 |
| 35,000 | $0.01789 | $626.15 |
| 50,000 | $0.01584 | $792.00 |


