PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTR1005PD8-13

Digi-Key Part Number
ZXTR1005PD8-13DITR-ND - Tape & Reel (TR)
ZXTR1005PD8-13DICT-ND - Cut Tape (CT)
ZXTR1005PD8-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTR1005PD8-13
Description
IC REG LIN 5V 42MA POWERDI5060-8
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 42mA PowerDI5060-8 (Type B)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
900 µA
PSRR
57dB (100Hz)
Control Features
Enable
Protection Features
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8 (Type B)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
5,131 In Stock

All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.18000$1.18
10$1.04300$10.43
25$0.97960$24.49
100$0.79950$79.95
250$0.74264$185.66
500$0.63202$316.01
1,000$0.50562$505.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.45822$1,145.55
5,000$0.42662$2,133.10
12,500$0.41082$5,135.25
25,000$0.39502$9,875.50
Manufacturers Standard Package