CAD | USD

SOT-23
SOT-23
SOT-23 Top
ZXMP10A13FTA
Digi-Key Product Number
ZXMP10A13FTR-ND
ZXMP10A13FCT-ND
ZXMP10A13FDKR-ND
ManufacturerDiodes Incorporated
Manufacturer Product NumberZXMP10A13FTA
DescriptionMOSFET P-CH 100V 0.6A SOT23-3
Manufacturer Standard Lead Time17 Weeks
Detailed DescriptionP-Channel 100V 600mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Product Attributes
TypeDescriptionSelect
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
600mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1Ohm @ 600mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
100V
Gate Charge (Qg) (Max) @ Vgs
3.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
141pF @ 50V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

288,803 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.85000$0.85
10$0.72000$7.20
25$0.67240$16.81
100$0.49940$49.94
250$0.47436$118.59
500$0.38988$194.94
1,000$0.31690$316.90
Additional Resources
AttributeDescription
Other NamesZXMP10A13FTR
Standard Package3,000