CAD | USD

SOT-23-6 PKG
ZXGD3004E6TA
Digi-Key Part Number
ZXGD3004E6TR-ND - Tape & Reel (TR)
ZXGD3004E6CT-ND - Cut Tape (CT)
ZXGD3004E6DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZXGD3004E6TA
Supplier
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Low-Side Gate Driver IC Non-Inverting SOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Low-Side
Channel Type
Single
Gate Type
IGBT, N-Channel MOSFET
Voltage - Supply
40V (Max)
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
8A, 8A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
13.4ns, 12.4ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Number of Drivers
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

113,027 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.15000$1.15
10$1.01500$10.15
25$0.95280$23.82
100$0.72260$72.26
250$0.61496$153.74
500$0.58418$292.09
1,000$0.44581$445.81
Additional Resources
AttributeDescription
Other NamesZXGD3004E6TR
Standard Package3,000