10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXBM2003X10TA

Digi-Key Part Number
ZXBM2003X10TATR-ND - Tape & Reel (TR)
ZXBM2003X10TACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZXBM2003X10TA
Description
IC MOTOR DRIVER 4.5V-18V 10MSOP
Detailed Description
Motor Driver PWM 10-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - High Side (2)
Interface
PWM
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
4.5V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ZXBM2003X10TATR-NDR
981-ZXBM2003X10TA
ZXBM2003X10TACT-NDR
1034-ZXBM2003X10TACT
1034-ZXBM2003X10TADKR
ZXBM2003X10TATR
ZXBM2003X10TACT
Standard Package1,000