ZX5T851A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN4210ASTZ

DigiKey Part Number
31-ZVN4210ASTZCT-ND - Cut Tape (CT)
31-ZVN4210ASTZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZVN4210ASTZ
Description
MOSFET N-CH 100V 450MA E-LINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 450mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2.4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
E-Line (TO-92 compatible)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Factory Stock: 108,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.17600$11.76
100$0.77560$77.56
500$0.60352$301.76
1,000$0.54810$548.10
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.48643$972.86
4,000$0.44839$1,793.56
6,000$0.42901$2,574.06
10,000$0.41081$4,108.10
Manufacturers Standard Package