CAD | USD

Obsolete item.
TO-92-3(StandardBody),TO-226_straightlead
ZVN4206AVSTOA
Digi-Key Part Number
ZVN4206AVSTOA-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZVN4206AVSTOA
Supplier
Description
MOSFET N-CH 60V 600MA TO92-3
Detailed Description
N-Channel 600mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
600mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
1Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
E-Line (TO-92 compatible)
Package / Case
E-Line-3
Drain to Source Voltage (Vdss)
60 V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 25 V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
Q1047114
ZVN4206AVSTOA-NDR
Standard Package4,000