ZX5T851A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN3320ASTZ

DigiKey Part Number
ZVN3320ASTZ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZVN3320ASTZ
Description
MOSFET N-CH 200V 100MA E-LINE
Customer Reference
Detailed Description
N-Channel 200 V 100mA (Ta) 625mW (Ta) Through Hole E-Line (TO-92 compatible)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
25Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-
Mounting Type
Through Hole
Supplier Device Package
E-Line (TO-92 compatible)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.