ZVN3306ASTOB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,839
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 15,999
Unit Price: $0.86000
Datasheet

Similar


onsemi
In Stock: 8,989
Unit Price: $0.79000
Datasheet
ZX5T851A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN3306ASTOB

DigiKey Part Number
ZVN3306ASTOB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZVN3306ASTOB
Description
MOSFET N-CH 60V 270MA E-LINE
Customer Reference
Detailed Description
N-Channel 60 V 270mA (Ta) 625mW (Ta) Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
35 pF @ 18 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
E-Line (TO-92 compatible)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes