31-MINIMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31-MINIMELF
MiniMELF (DL-35) 500mW Top

ZMM5262B-7

Digi-Key Part Number
ZMM5262BDITR-ND - Tape & Reel (TR)
ZMM5262BDICT-ND - Cut Tape (CT)
ZMM5262BDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZMM5262B-7
Supplier
Description
DIODE ZENER 51V 500MW MINI MELF
Detailed Description
Zener Diode 51 V 500 mW ±5% Surface Mount Mini MELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
51 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
Mini MELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0050

Alternate Purchasing Options

10,000In Stock
Purchasing Option
1,652In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
ZMM5262BTR-ND
ZMM5262BTR
ZMM5262BDIDKR
1034-ZMM5262BDICT
1034-ZMM5262BDITR
ZMM5262BDICT
ZMM5262BCT-ND
ZMM5262B7
ZMM5262BDITR
ZMM5262B
ZMM5262BCT
1034-ZMM5262BDIDKR
Standard Package2,500