
ZAMP002H6TC | ||
---|---|---|
Digi-Key Part Number | ZAMP002H6TC-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ZAMP002H6TC | |
Description | IC AMP DBS 800MHZ-2.5GHZ SC70-6 | |
Detailed Description | RF Amplifier IC DBS, Set Top Box, SMR, General Purpose 800MHz ~ 2.5GHz SC-70-6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Frequency | 800MHz ~ 2.5GHz | |
P1dB | 7dBm | |
Gain | 21dB ~ 22dB | |
Noise Figure | 6dB | |
RF Type | DBS, Set Top Box, SMR, General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 21mA ~ 24mA | |
Test Frequency | 950MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Resource Type | Link |
---|---|
Datasheets | ZAMP002 |
Environmental Information | Diodes Environmental Compliance Cert |
HTML Datasheet | ZAMP002 |
EDA Models | ZAMP002H6TC by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Attribute | Description |
---|---|
Standard Package | 10,000 |