CAD | USD

6-SMD, No Lead 3.2 x 2.5mm
6-SMD, No Lead 3.2 x 2.5mm
6-SMD, No Lead 3.2 x 2.5mm
UX34F6203Z
Digi-Key Part Number
UX34F6203ZDITR-ND - Tape & Reel (TR)
UX34F6203ZDICT-ND - Cut Tape (CT)
UX34F6203ZDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
UX34F6203Z
Supplier
Description
XTAL OSC XO 156.2500MHZ HCSL SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD Module, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
10µA
Frequency
156.25 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,928 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other NamesUX34F6203Z-ND
Standard Package3,000