CAD | USD

31-SMB, DO214AA
31-SMB, DO214AA
Diodes Rectifiers-single SMA/SMB
TB Series SMB Side
TB0640H-13-F
Digi-Key Part Number
TB0640H-FDITR-ND - Tape & Reel (TR)
TB0640H-FDICT-ND - Cut Tape (CT)
TB0640H-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
TB0640H-13-F
Supplier
Description
THYRISTOR 58V 400A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
58V Off-State 400A Ipp TVS Thyristor DO-214AA, SMB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
77V
Voltage - Off State
58V
Capacitance
200pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Number of Elements
1
Voltage - On State
3.5V
Current - Peak Pulse (8/20µs)
400A
Current - Peak Pulse (10/1000µs)
100A
Current - Hold (Ih)
150mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

12,517 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
TB0640H-FDITR
TB0640H13F
Standard Package3,000