CAD | USD

SOD-523
SOD-523
T Series SOD-523 Top
T Series SOD-523 Side
T5V0S5-7
Digi-Key Part Number
T5V0S5DITR-ND - Tape & Reel (TR)
T5V0S5DICT-ND - Cut Tape (CT)
T5V0S5DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
T5V0S5-7
Supplier
Description
TVS DIODE 5V 27V SOD523
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
27V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
27V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
260W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

49,632 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.50000$0.50
10$0.37100$3.71
100$0.25860$25.86
500$0.16376$81.88
1,000$0.13359$133.59
Additional Resources
AttributeDescription
Other Names
T5V0S57
T5V0S5DITR
Standard Package3,000