CAD | USD

31-SMB, DO214AA
31-SMB, DO214AA
Diodes Rectifiers-single SMA/SMB
SMBJ Series Side
SMBJ78CA-13-F
Digi-Key Part Number
SMBJ78CA-FDITR-ND - Tape & Reel (TR)
SMBJ78CA-FDICT-ND - Cut Tape (CT)
SMBJ78CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
SMBJ78CA-13-F
Supplier
Description
TVS DIODE 78V 126V SMB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
126V Clamp 4.7A Ipp Tvs Diode Surface Mount SMB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
4.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Bidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,500 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
SMBJ78CA-FDITR
SMBJ78CA13F
Standard Package3,000