DO-214AC, SMA (Unidirectional)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA (Unidirectional)
Diodes Rectifiers-single SMA/SMB

SMAJ8.5CA-13-F

Digi-Key Part Number
SMAJ8.5CA-FDITR-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
SMAJ8.5CA-13-F
Supplier
Description
TVS DIODE 8.5VWM 14.4VC SMA
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
14.4V Clamp 27.7A Ipp Tvs Diode Surface Mount SMA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
27.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
SMA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.13347$667.35

Alternate Purchasing Options

75,000In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
SMAJ8.5CA-FDITR
SMAJ85CA13F
SMAJ8.5CA-FDIDKR
981-SMAJ8.5CA-13-F
SMAJ8.5CA-FDICT
Standard Package5,000