CAD | USD

Obsolete item.
ITO-220AB PKG
SBRTF40U100CTFP
Digi-Key Part Number
SBRTF40U100CTFPDI-ND
Manufacturer
Diodes Incorporated
Manufacturer Product Number
SBRTF40U100CTFP
Supplier
Description
DIODE RECT SB 100V 20A ITO-220A
Detailed Description
Diode Array 1 Pair Common Cathode Super Barrier 20A Through Hole TO-220-3 Full Pack, Isolated Tab
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Diode Type
Super Barrier
Current - Average Rectified (Io) (per Diode)
20A
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Voltage - DC Reverse (Vr) (Max)
100 V
Voltage - Forward (Vf) (Max) @ If
680 mV @ 20 A
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other NamesSBRTF40U100CTFPDI
Standard Package50