CAD | USD

SOT-363
SOT-363
SOT-363 Circuit

QSBT40-7-F

Digi-Key Part Number
QSBT40-FDITR-ND - Tape & Reel (TR)
QSBT40-FDICT-ND - Cut Tape (CT)
QSBT40-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
QSBT40-7-F
Supplier
Description
TVS DIODE 30V SOT363
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-363
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Unidirectional Channels
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

178,678 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
QSBT40-FDITR
QSBT407F
Standard Package3,000