Supervisor Open Drain or Open Collector 1 Channel SOT-343, SC70 4-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT7M6139NLC4EX

DigiKey Part Number
PT7M6139NLC4EX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT7M6139NLC4EX
Description
IC SUPERVISOR 1 CHANNEL SOT343
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-343, SC70 4-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
200µs Maximum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-82A, SOT-343
Number of Voltages Monitored
1
Supplier Device Package
SOT-343, SC70 4-Lead
Voltage - Threshold
3.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.