
PT7C5028C1-5GDE | ||
---|---|---|
Digi-Key Part Number | PT7C5028C1-5GDE-ND | |
Manufacturer | ||
Manufacturer Product Number | PT7C5028C1-5GDE | |
Description | CERAMIC RES SMD | |
Detailed Description | Ceramic Resonator -40°C ~ 85°C Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Tube | |
Product Status | Obsolete | |
Type | Ceramic | |
Frequency Stability | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Size / Dimension | - | |
Height | - |
Resource Type | Link |
---|---|
Datasheets | PT7C5028B, C |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Obsolescence/ EOL | Mult Device EOL 12/Jul/2017 |
HTML Datasheet | PT7C5028B, C |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 1 |