CAD | USD

8-SOIC

PT7A7511WE

Digi-Key Part Number
PT7A7511WE-ND
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PT7A7511WE
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tube
Part Status
Active
Type
Simple Reset/Power-On Reset
Voltage - Threshold
4.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
160ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Voltages Monitored
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package100