PKG110001J | |
---|---|
DigiKey Part Number | PKG110001J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PKG110001J |
Description | CLOCK SAW OSCILLATOR SEAM3225 T& |
Customer Reference | |
Detailed Description | XO (Standard) Oscillator |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Base Resonator | ||
Type | ||
Output | - | |
Voltage - Supply | - | |
Absolute Pull Range (APR) | - | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.15857 | $15,475.71 |