PI7VD9204FDEX

DigiKey Part Number
PI7VD9204FDEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI7VD9204FDEX
Description
4-CH VIDEO DECODER, PCIE GEN 1 O
Customer Reference
Detailed Description
Video Decoder IC Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Decoder
Applications
-
Standards
-
Control Interface
-
Voltage - Supply
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number