PI7VD9008ABHFDIEX

DigiKey Part Number
PI7VD9008ABHFDIEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI7VD9008ABHFDIEX
Description
IC VIDEO DECODER 128LQFP
Customer Reference
Detailed Description
Video Decoder IC GPIO, I2C, I2S NTSC, PAL 128-LQFP (14x14) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Decoder
Applications
Professional Video
Standards
NTSC, PAL
Control Interface
GPIO, I2C, I2S
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (14x14)
Base Product Number