PI74VCX16245AE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,779
Unit Price: $4.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 275
Unit Price: $4.51000
Datasheet

Similar


onsemi
In Stock: 100
Unit Price: $4.94000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,121
Unit Price: $2.64000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.64000
Datasheet

Similar


Texas Instruments
In Stock: 231
Unit Price: $3.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.99000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74VCX16245AE

DigiKey Part Number
PI74VCX16245AE-ND
Manufacturer
Manufacturer Product Number
PI74VCX16245AE
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
EDA/CAD Models
PI74VCX16245AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes