20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74FCT374ATS

Digi-Key Part Number
PI74FCT374ATS-ND
Manufacturer
Manufacturer Product Number
PI74FCT374ATS
Description
IC FF D-TYPE SNGL 8BIT 20SOIC
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tube
Product Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
500 µA
Input Capacitance
6 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package38
Substitutes (24)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY74FCT374TSOCTexas Instruments35296-CY74FCT374TSOC-ND$1.49000Similar
SN74ABT574ADWTexas Instruments2296-1046-5-ND$2.10000Similar
SN74LS377NSRTexas Instruments4,978296-29917-1-ND$0.96843Similar
CY74FCT374ATSOCTexas Instruments728296-33233-5-ND$1.96000Similar
SN74LS374DWRTexas Instruments1,905296-14894-1-ND$1.57000Similar