56-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74AVC+16820AE

Digi-Key Part Number
PI74AVC+16820AE-ND
Manufacturer
Manufacturer Product Number
PI74AVC+16820AE
Description
IC FF D-TYPE SNGL 10BIT 56TSSOP
Detailed Description
Flip Flop 1 Element D-Type 10 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tube
Product Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
10
Clock Frequency
180 MHz
Max Propagation Delay @ V, Max CL
2.7ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-TSSOP
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package35