20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4ULS5V108LEX

Digi-Key Part Number
PI4ULS5V108LEXDITR-ND - Tape & Reel (TR)
PI4ULS5V108LEXDICT-ND - Cut Tape (CT)
PI4ULS5V108LEXDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI4ULS5V108LEX
Supplier
Description
INTERFACE ULS TSSOP-20
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100MHz 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.42000$3.42
10$3.06900$30.69
25$2.89560$72.39
100$2.46690$246.69
250$2.31640$579.10
500$2.02684$1,013.42
1,000$1.67938$1,679.38
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.73729$5,211.87