SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4ULS3V501TAEX

Digi-Key Part Number
PI4ULS3V501TAEXDITR-ND - Tape & Reel (TR)
PI4ULS3V501TAEXDICT-ND - Cut Tape (CT)
PI4ULS3V501TAEXDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI4ULS3V501TAEX
Supplier
Description
INTERFACE ULS SOT363
Manufacturer Standard Lead Time
41
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 280Mbps SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Diodes Incorporated
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.85 V ~ 2.7 V
Voltage - VCCB
1.35 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Push-Pull
Data Rate
280Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
1 (Unlimited)
EAR99
8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.87000$0.87
10$0.76000$7.60
25$0.71360$17.84
100$0.58240$58.24
250$0.54092$135.23
500$0.46038$230.19
1,000$0.36831$368.31
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.33378$1,001.34
6,000$0.32574$1,954.44
PI4ULS3V501TAEXDIDKR
PI4ULS3V501TAEXDITR
PI4ULS3V501TAEXDICT
3,000