CAD | USD

NX Series
NX Series
NX Series
NX52W22001
Digi-Key Part Number
NX52W22001-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
NX52W22001
Supplier
Description
CLOCK SAW OSCILLATOR SEAM5032 T&
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
XO (Standard) Oscillator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Output
-
Voltage - Supply
-
Absolute Pull Range (APR)
-
Size / Dimension
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package500