
H105E | ||
---|---|---|
Digi-Key Part Number | 31-H105ETR-ND - Tape & Reel (TR) 31-H105ECT-ND - Cut Tape (CT) 31-H105EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | H105E | |
Description | THYRISTOR DO-219AA T&R 2.5K | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 90V Off-State Ipp TVS Thyristor DO-219AA | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Voltage - Breakover | 110V | |
Voltage - Off State | 90V | |
Voltage - On State | 1.5 V | |
Current - Hold (Ih) | 100 mA | |
Number of Elements | 1 | |
Capacitance | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | DO-219AA |
Resource Type | Link |
---|---|
Environmental Information | Diodes Environmental Compliance Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.40700 | $4.07 |
100 | $0.21570 | $21.57 |
500 | $0.14196 | $70.98 |
1,000 | $0.09652 | $96.52 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.08706 | $217.65 |
5,000 | $0.07570 | $378.50 |
12,500 | $0.06435 | $804.38 |
25,000 | $0.06056 | $1,514.00 |
62,500 | $0.05678 | $3,548.75 |
125,000 | $0.05356 | $6,695.00 |
Attribute | Description |
---|---|
Other Names | 31-H105ECT 31-H105EDKR 31-H105ETR |
Standard Package | 2,500 |