


FP2700024 | |
|---|---|
DigiKey Part Number | 31-FP2700024TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP2700024 |
Description | CRYSTAL CERAMIC SEAM7050 T&R 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±50ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.83076 | $830.76 |
| 2,000 | $0.80602 | $1,612.04 |
| 3,000 | $0.79361 | $2,380.83 |
| 5,000 | $0.77988 | $3,899.40 |
| 7,000 | $0.77185 | $5,402.95 |
| 10,000 | $0.76414 | $7,641.40 |

