4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
4 SMD
Total Timing Solutions | Datasheet Preview

FP0800018

DigiKey Part Number
FP0800018TR-ND - Tape & Reel (TR)
FP0800018CT-ND - Cut Tape (CT)
FP0800018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0800018
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.24000$1.24
10$1.07100$10.71
25$1.01240$25.31
50$0.97080$48.54
100$0.93060$93.06
250$0.88000$220.00
500$0.84360$421.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.80870$808.70
2,000$0.77526$1,550.52
3,000$0.75636$2,269.08
5,000$0.73320$3,666.00
7,000$0.71834$5,028.38
10,000$0.70293$7,029.30
12,000$0.69518$8,342.16
Manufacturers Standard Package