
FN5960001 | |
|---|---|
DigiKey Part Number | FN5960001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FN5960001 |
Description | XTAL OSC XO 59.6000MHZ CMOS |
Customer Reference | |
Detailed Description | 59.6 MHz XO (Standard) CMOS Oscillator 5V |
Datasheet | Datasheet |
Category | Type |
Mfr | Frequency |
Series | Output CMOS |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Base Resonator | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |

