Crystal 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL2400131

DigiKey Part Number
FL2400131-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FL2400131
Description
CRYSTAL SURFACE MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Crystal 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
-
Operating Mode
Fundamental
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50502$1,515.06
Manufacturers Standard Package