Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3401LV-7 | |
|---|---|
DigiKey Part Number | 31-DMN3401LV-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3401LV-7 |
Description | MOSFET 2N-CH 30V 0.8A SOT563 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 800mA (Ta) 490mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 590mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 15V | |
Power - Max | 490mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08167 | $245.01 |
| 6,000 | $0.07335 | $440.10 |
| 9,000 | $0.06911 | $621.99 |
| 15,000 | $0.06434 | $965.10 |
| 21,000 | $0.06151 | $1,291.71 |
| 30,000 | $0.05876 | $1,762.80 |
| 75,000 | $0.05272 | $3,954.00 |
| 150,000 | $0.04899 | $7,348.50 |
| 300,000 | $0.04863 | $14,589.00 |


