CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
TSOT26
TSOT26
TSOT26
DMC2038LVT-7
Digi-Key Part Number
DMC2038LVT-7DITR-ND
DMC2038LVT-7DICT-ND
DMC2038LVT-7DIDKR-ND
ManufacturerDiodes Incorporated
Manufacturer Product NumberDMC2038LVT-7
DescriptionMOSFET N/P-CH 20V TSOT26
Manufacturer Standard Lead Time15 Weeks
Detailed DescriptionMosfet Array N and P-Channel 20V 3.7A, 2.6A 800mW Surface Mount TSOT-26
Product Attributes
TypeDescriptionSelect
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3.7A, 2.6A
Rds On (Max) @ Id, Vgs
35mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
530pF @ 10V
Power - Max
800mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Base Product NumberDMC2038
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

156,672 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.59000$0.59
10$0.44600$4.46
25$0.40160$10.04
100$0.21190$21.19
250$0.20976$52.44
500$0.18782$93.91
1,000$0.14618$146.18
Additional Resources
AttributeDescription
Other Names
DMC2038LVT-7DITR
DMC2038LVT7
Standard Package3,000