CAD | USD

POWERDI123

DFLZ6V2Q-7

Digi-Key Part Number
DFLZ6V2Q-7-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DFLZ6V2Q-7
Supplier
Description
DIODE ZENER 6.2V 1W POWERDI123
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Zener Diode 6.2V 1W ±5% Surface Mount PowerDI™ 123
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
POWERDI®123
Supplier Device Package
PowerDI™ 123
Voltage - Zener (Nom) (Vz)
6.2V
Power - Max
1W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
5µA @ 2V
Voltage - Forward (Vf) (Max) @ If
1.2V @ 200mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0050
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000