14V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D7V0X1B2LP3-7

DigiKey Part Number
31-D7V0X1B2LP3-7TR-ND - Tape & Reel (TR)
31-D7V0X1B2LP3-7CT-ND - Cut Tape (CT)
31-D7V0X1B2LP3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D7V0X1B2LP3-7
Description
TVS DIODE 7VWM 14VC X2DFN06032
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN0603-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.3pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,500
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.27400$2.74
100$0.17150$17.15
500$0.12638$63.19
1,000$0.11177$111.77
2,000$0.09944$198.88
5,000$0.08605$430.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07776$777.60
20,000$0.07079$1,415.80
30,000$0.06723$2,016.90
50,000$0.06323$3,161.50
70,000$0.06087$4,260.90
100,000$0.05857$5,857.00
Manufacturers Standard Package