CAD | USD

SOD-923
D5V0F1U2S9-7
Digi-Key Product Number
D5V0F1U2S9-7DITR-ND
D5V0F1U2S9-7DICT-ND
D5V0F1U2S9-7DIDKR-ND
ManufacturerDiodes Incorporated
Manufacturer Product NumberD5V0F1U2S9-7
DescriptionTVS DIODE 5.5V 12V SOD923
Manufacturer Standard Lead Time19 Weeks
Detailed Description12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Product Attributes
TypeDescriptionSelect
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
SOD-923
Unidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

79,054 In Stock
Can ship immediately
Factory Stock: 40,000
Price BreakUnit PriceExtended Price
1$0.61000$0.61
10$0.45900$4.59
25$0.41400$10.35
100$0.21850$21.85
250$0.21612$54.03
500$0.19356$96.78
1,000$0.15063$150.63
2,500$0.13783$344.58
5,000$0.13180$659.00
Additional Resources
AttributeDescription
Other NamesD5V0F1U2S9-7DITR
Standard Package10,000