SC-90_SOD323F
SC-90_SOD323F
SOD-323F

D3Z30BF-7

Digi-Key Part Number
31-D3Z30BF-7TR-ND - Tape & Reel (TR)
31-D3Z30BF-7CT-ND - Cut Tape (CT)
31-D3Z30BF-7DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
D3Z30BF-7
Supplier
Description
DIODE ZENER 29.94V 400MW SOD323F
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Zener Diode 29.94 V 400 mW ±3% Surface Mount SOD-323F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
29.94 V
Tolerance
±3%
Power - Max
400 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
SOD-323F
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.41200$4.12
100$0.23320$23.32
500$0.15444$77.22
1,000$0.11839$118.39
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.10295$308.85
6,000$0.09265$555.90
15,000$0.08236$1,235.40
30,000$0.07815$2,344.50
Additional Resources
AttributeDescription
Other Names
31-D3Z30BF-7TR
-D3Z30BF-7DICT
-D3Z30BF-7DITR
D3Z30BF-7DITR-ND
31-D3Z30BF-7DKR
D3Z30BF-7DITR
D3Z30BF7
31-D3Z30BF-7CT
D3Z30BF-7DICT-ND
D3Z30BF-7DICT
Standard Package3,000