
D12V0X1B2LP4Q-7B | |
|---|---|
DigiKey Part Number | 31-D12V0X1B2LP4Q-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D12V0X1B2LP4Q-7B |
Description | TVS DIODE 12VWM 25V X2DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 4A Ipp Tvs Diode Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08072 | $807.20 |
| 20,000 | $0.07363 | $1,472.60 |
| 30,000 | $0.07001 | $2,100.30 |
| 50,000 | $0.06595 | $3,297.50 |
| 70,000 | $0.06354 | $4,447.80 |
| 100,000 | $0.06120 | $6,120.00 |

