SOT-323

BZX84C4V7W-7

Digi-Key Part Number
BZX84C4V7WDITR-ND - Tape & Reel (TR)
BZX84C4V7WDICT-ND - Cut Tape (CT)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZX84C4V7W-7
Supplier
Description
DIODE ZENER 4.7V 200MW SOT323
Detailed Description
Zener Diode 4.7 V 200 mW ±6% Surface Mount SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
4.7 V
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
BZX84C4V7WCT
BZX84C4V7W7
BZX84C4V7WCT-ND
BZX84C4V7WTR-ND
1034-BZX84C4V7WDIDKR
1034-BZX84C4V7WDICT
BZX84C4V7WTR
BZX84C4V7WDICT
BZX84C4V7W
BZX84C4V7WDITR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZX84-C4V7,235Nexperia USA Inc.25,4691727-1889-1-ND$0.19000Similar