CAD | USD

SOT-23
SOT-23
SOT-23 350mW Side
SOT-23 350mW Circuit
BZX84C15-7-F
Digi-Key Part Number
BZX84C15-FDITR-ND - Tape & Reel (TR)
BZX84C15-FDICT-ND - Cut Tape (CT)
BZX84C15-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZX84C15-7-F
Supplier
Description
DIODE ZENER 15V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Zener Diode ±6% Surface Mount SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±6%
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Voltage - Zener (Nom) (Vz)
15 V
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

44,144 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.20000$0.20
10$0.18200$1.82
100$0.07010$7.01
500$0.05110$25.55
1,000$0.03430$34.30
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BZX84C15-7-F-ND
BZX84C15-FDITR
BZX84C157F
Standard Package3,000