SOD-523

BZT585B12T-7

Digi-Key Part Number
BZT585B12T-7DITR-ND - Tape & Reel (TR)
BZT585B12T-7DICT-ND - Cut Tape (CT)
BZT585B12T-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZT585B12T-7
Supplier
Description
DIODE ZENER 12V 350MW SOD523
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Zener Diode 12 V 350 mW ±2% Surface Mount SOD-523
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
12 V
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.27700$2.77
100$0.14700$14.70
500$0.09674$48.37
1,000$0.06579$65.79
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05933$177.99
6,000$0.05159$309.54
15,000$0.04385$657.75
30,000$0.04127$1,238.10
75,000$0.03916$2,937.00
Additional Resources
AttributeDescription
Other Names
BZT585B12T-7DIDKR
BZT585B12T-7DICT
BZT585B12T-7DITR
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MM5Z12VT1Gonsemi502,381MM5Z12VT1GOSCT-ND$0.37000Similar
BZT52C12T-TPMicro Commercial Co705BZT52C12T-TPMSCT-ND$0.40000Similar
EDZVFHT2R12BRohm Semiconductor3,367EDZVFHT2R12BCT-ND$0.42000Similar