CAD | USD

Digi-Key has discontinued this item.
SOD-123
BZT52C24-7
Digi-Key Part Number
BZT52C24-7DITR-ND - Tape & Reel (TR)
BZT52C24-7DICT-ND - Cut Tape (CT)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZT52C24-7
Supplier
Description
DIODE ZENER 24V 500MW SOD123
Detailed Description
Zener Diode 24V 500mW ±6% Surface Mount SOD-123
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Tolerance
±6%
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Voltage - Zener (Nom) (Vz)
24V
Power - Max
500mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100nA @ 16.8V
Voltage - Forward (Vf) (Max) @ If
900mV @ 10mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
BZT52C24
BZT52C24-7CT
BZT52C24-7DICT
BZT52C247
BZT52C24CT
BZT52C24CT-ND
BZT52C24DICT
BZT52C24DICT-ND
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZT52C24-7-FDiodes Incorporated72,016BZT52C24-FDICT-ND$0.28000RoHS Replacement