SOD-123
SOD-123
SOD-123 500mW Side 2
SOD-123 500mW Side 1

BZT52C12-13-F

Digi-Key Part Number
BZT52C1213-FDITR-ND - Tape & Reel (TR)
BZT52C1213-FDICT-ND - Cut Tape (CT)
BZT52C1213-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZT52C12-13-F
Supplier
Description
DIODE ZENER 12V 500MW SOD123
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
12 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.25900$2.59
100$0.13720$13.72
500$0.09022$45.11
1,000$0.06134$61.34
2,000$0.05533$110.66
5,000$0.04811$240.55
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.04089$408.90
30,000$0.03849$1,154.70
50,000$0.03652$1,826.00
Additional Resources
AttributeDescription
Other Names
BZT52C12-13-F-ND
BZT52C1213-FDIDKR
BZT52C1213-FDITR
BZT52C1213-FDICT
BZT52C1213F
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DDZ9699-7Diodes Incorporated48,043DDZ9699DICT-ND$0.42000Direct